837-024-541-802

Heilind Number:EDA837-024-541-802
Manufacturer:EDAC
Manufacturer Number:837-024-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for high-power applications. Featuring two rows and 24 positions with a .156-inch pitch and .2-inch row spacing, it offers efficient signal transfer. The straight mount orientation simplifies installation, making it ideal for various board-to-board connections. Upgrade your connectivity solutions with this robust and versatile connector.