837-024-541-803

Heilind Number:EDA837-024-541-803
Manufacturer:EDAC
Manufacturer Number:837-024-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a dual-row configuration with 24 positions, facilitating seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing for long-lasting durability. The contact material, made of Copper Alloy, guarantees efficient power delivery with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise placement is easily achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures reliable functionality even in extreme conditions. Ideal for various applications, this connector is a vital component in your connectivity solutions. Elevate your PCB design with this high-quality Card Edge Connector.