837-024-541-808

Heilind Number:EDA837-024-541-808
Manufacturer:EDAC
Manufacturer Number:837-024-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-808

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for top performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust and reliable operation. With a 3A amperage rating, it provides efficient power transmission for your devices. The two rows of Copper Alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer seamless connectivity for up to 24 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for seamless board-to-board PCB connections in your high-temp applications.