837-024-541-812

Heilind Number:EDA837-024-541-812
Manufacturer:EDAC
Manufacturer Number:837-024-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers high conductivity and can handle up to 3 A of current. The .156-inch pitch and .2-inch row spacing, along with 24 positions, provide ample connectivity options. Whether you require straight or right-angle mounting, our connector offers flexibility for your application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Explore our range of board-to-board PCB connectors to streamline your electronic assemblies.