837-024-542-104

Heilind Number:EDA837-024-542-104
Manufacturer:EDAC
Manufacturer Number:837-024-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-542-104

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 24 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, withstands extreme temperatures ranging from -40 to 105°C, making it ideal for harsh industrial environments. The copper alloy contact material guarantees secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a 3A amperage rating and straight mount orientation, this green-colored connector is a must-have for your PCB assembly projects. Explore our range of products for more cutting-edge connectivity solutions.