837-024-542-107

Heilind Number:EDA837-024-542-107
Manufacturer:EDAC
Manufacturer Number:837-024-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-542-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Offering a single row layout with 24 positions at a pitch of .156 inches and row spacing of .2 inches, it's perfect for various PCB applications. Its straight mount orientation facilitates seamless installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Trust in its performance for secure and durable board-to-board connections.