837-024-542-212

Heilind Number:EDA837-024-542-212
Manufacturer:EDAC
Manufacturer Number:837-024-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient board-to-board connectivity. The straight mount orientation and 24 positions make it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures durability and stability in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for professionals in the field.