837-024-542-602

Heilind Number:EDA837-024-542-602
Manufacturer:EDAC
Manufacturer Number:837-024-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-542-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for durability, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable performance even in high-temperature environments. With a single row design and 24 positions, it offers seamless integration for your electronic applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 degrees Celsius, it's perfect for a wide range of industries. Upgrade your connectivity solutions with this top-of-the-line connector.