837-024-542-603

Heilind Number:EDA837-024-542-603
Manufacturer:EDAC
Manufacturer Number:837-024-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-542-603

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. Each of the 24 positions is meticulously crafted with copper alloy contacts, guaranteeing efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB setup with this essential component.