837-024-542-803

Heilind Number:EDA837-024-542-803
Manufacturer:EDAC
Manufacturer Number:837-024-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-542-803

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage and features durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, it offers seamless integration for your electronic projects. The straight mount orientation and 24 positions ensure easy and secure installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for diverse applications in the PCB assembly. Elevate your connectivity game with this essential component from our range of high-quality connectors.