837-024-542-804

Heilind Number:EDA837-024-542-804
Manufacturer:EDAC
Manufacturer Number:837-024-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-542-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient operation even in high-temperature environments. With a current rating of 3 A, it offers secure power transmission for your electronic devices. The connector's two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide 24 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.