837-024-542-808

Heilind Number:EDA837-024-542-808
Manufacturer:EDAC
Manufacturer Number:837-024-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-542-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 3 A. With two rows of 24 positions each, this connector offers ample connectivity options on a .156-inch pitch, with .2-inch row spacing for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability and longevity in industrial settings. Perfect for board-to-board applications, it facilitates seamless data transfer in critical electronic systems. Elevate your connectivity solutions with this essential component.