837-024-544-102

Heilind Number:EDA837-024-544-102
Manufacturer:EDAC
Manufacturer Number:837-024-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-544-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 24 copper alloy contacts, this connector offers reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operable in extreme temperatures ranging from -40 to 105°C, it guarantees consistent functionality under varying conditions. Upgrade your connectivity solutions with this essential component.