837-024-544-108

Heilind Number:EDA837-024-544-108
Manufacturer:EDAC
Manufacturer Number:837-024-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-544-108

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed for optimal performance in elevated temperature environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient conductivity. With a single row configuration and 24 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial settings. Upgrade your setup with this green-colored connector, featuring a straight mount orientation for easy installation. Trust in its quality and performance for all your connectivity needs.