837-024-555-207

Heilind Number:EDA837-024-555-207
Manufacturer:EDAC
Manufacturer Number:837-024-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with this reliable Card Edge Connector. Sporting a vibrant green hue, it not only stands out visually but also delivers exceptional performance, with a robust housing made of UL 94V-0 Diallyl Phthalate ensuring durability. Featuring two rows for efficient power transmission, each contact point is crafted from Copper Alloy for optimal conductivity. With a pitch and row spacing of .156 and .2 inches respectively, it offers precise alignment and secure connectivity. Boasting 24 positions, it caters to multiple connections with ease. Its straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Elevate your PCB setup with this essential component.