837-024-555-212

Heilind Number:EDA837-024-555-212
Manufacturer:EDAC
Manufacturer Number:837-024-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-555-212

Detailed Description

Upgrade your equipment with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visibility. With a compact design and a pitch of .156 inches, it is perfect for space-constrained applications. The copper alloy contact material guarantees efficient conductivity, while the 24 positions and 2 rows provide ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 degrees Celsius make it versatile for a wide range of setups. Trust in our Card Edge Connector to deliver seamless functionality and longevity to your PCB connections.