837-024-555-804

Heilind Number:EDA837-024-555-804
Manufacturer:EDAC
Manufacturer Number:837-024-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-555-804

Detailed Description

Experience reliable connections with our High Temp Card Edge Connector, perfect for demanding applications. Designed with durability in mind, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring optimal performance even in high-temperature environments. With a 2-row configuration and 24 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connections. Upgrade your system with this essential component for seamless data transmission and power delivery.