837-024-555-808

Heilind Number:EDA837-024-555-808
Manufacturer:EDAC
Manufacturer Number:837-024-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-555-808

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing, along with 24 positions, enable precise and efficient board-to-board connections. Designed for straight mounting orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance even in extreme conditions. Upgrade your electronics with this essential component, part of our comprehensive selection of PCB connectors.