837-024-556-201

Heilind Number:EDA837-024-556-201
Manufacturer:EDAC
Manufacturer Number:837-024-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer seamless connectivity for up to 24 positions. The straight mount orientation simplifies installation on PCB boards, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Trust in this essential component for efficient and secure board-to-board connections in your electronic devices. Elevate your connectivity game with this premium Card Edge Connector.