837-024-556-202

Heilind Number:EDA837-024-556-202
Manufacturer:EDAC
Manufacturer Number:837-024-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. With 24 positions available, you have ample room for your PCB connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic applications.