837-024-556-203

Heilind Number:EDA837-024-556-203
Manufacturer:EDAC
Manufacturer Number:837-024-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability in demanding environments, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating, it provides efficient power transmission for your devices. Its two-row configuration, with a pitch of .156 in and row spacing of .2 in, offers 24 positions for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees secure and low-resistance linkages. Whether for industrial or consumer applications, this Straight-mount connector is a versatile solution for your PCB connectivity needs.