837-024-556-207

Heilind Number:EDA837-024-556-207
Manufacturer:EDAC
Manufacturer Number:837-024-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance in high-temperature environments, this connector features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows of 24 positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB designs with this essential component.