837-024-556-212

Heilind Number:EDA837-024-556-212
Manufacturer:EDAC
Manufacturer Number:837-024-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even in demanding conditions. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its two rows of 24 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for secure PCB connections. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for various electronic systems. Browse our selection of PCB connectors for more high-quality solutions.