837-024-556-802

Heilind Number:EDA837-024-556-802
Manufacturer:EDAC
Manufacturer Number:837-024-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-802

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional performance. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability even in harsh operating conditions. The copper alloy contact material guarantees reliable conductivity, while the 2-row design with 24 positions offers ample connectivity options. At a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are facilitated. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB assembly with this essential component.