837-024-556-803

Heilind Number:EDA837-024-556-803
Manufacturer:EDAC
Manufacturer Number:837-024-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-803

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color makes it easy to spot, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation. With a 3A amperage capacity and copper alloy contacts, this connector delivers efficient power transfer. Featuring two rows and 24 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this straight mount connector for seamless board-to-board connections. Upgrade your setup with this essential component for streamlined electronic assembly.