837-024-556-804

Heilind Number:EDA837-024-556-804
Manufacturer:EDAC
Manufacturer Number:837-024-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. This essential component, designed for reliability, features a housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance. With a 3A amperage rating and copper alloy contact material, it ensures secure and efficient power transmission. Its dual-row layout with 24 positions facilitates seamless board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly between -40 and 105°C, it's ideal for demanding industrial applications. Trust in this connector for robust and enduring connectivity solutions.