837-024-556-807

Heilind Number:EDA837-024-556-807
Manufacturer:EDAC
Manufacturer Number:837-024-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-807

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring fire resistance and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The dual-row configuration with 24 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment on PCBs. Whether for industrial machinery or telecommunications equipment, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Explore the possibilities with this essential component for Board To Board PCB connections.