837-024-556-808

Heilind Number:EDA837-024-556-808
Manufacturer:EDAC
Manufacturer Number:837-024-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for reliability, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission at 3A. With a dual-row configuration and 24 positions, it offers ample connectivity options for your PCB needs. The .156" pitch and .2" row spacing make for easy installation, while its straight mount orientation provides versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Trust in its performance to keep your devices connected efficiently.