837-024-558-101

Heilind Number:EDA837-024-558-101
Manufacturer:EDAC
Manufacturer Number:837-024-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector features a single row configuration with 24 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability in high-temperature environments. With a current rating of 3A, it's perfect for power-intensive applications. The right-angle mount orientation offers versatility in installation, while its .156-inch pitch and .2-inch row spacing provide easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade reliability and performance with this essential component.