837-024-558-102

Heilind Number:EDA837-024-558-102
Manufacturer:EDAC
Manufacturer Number:837-024-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Boasting a single row configuration and 24 copper alloy contact positions, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing offer precise mating, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications. Trust in our Connector to deliver reliable power transmission at a steady 3A amperage, making it an essential component for your PCB setup.