837-024-558-103

Heilind Number:EDA837-024-558-103
Manufacturer:EDAC
Manufacturer Number:837-024-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-103

Detailed Description

Efficiently connect your PCBs with our High Temp Card Edge Connector, designed for seamless integration in your electronic systems. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance even in high-temperature environments. Featuring a single row layout with 24 positions and a pitch of .156 inches, it offers precise connectivity for your applications. The right-angle mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial projects. Upgrade your connectivity solutions with this robust and dependable card edge connector.