837-024-558-104

Heilind Number:EDA837-024-558-104
Manufacturer:EDAC
Manufacturer Number:837-024-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-104

Detailed Description

Upgrade your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 24 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it's versatile and space-efficient. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project requiring high-performance connectivity.