837-024-558-107

Heilind Number:EDA837-024-558-107
Manufacturer:EDAC
Manufacturer Number:837-024-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a secure and efficient solution with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With a single row design and 24 positions, it allows for seamless integration on your board. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, it withstands extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Trust in our Card Edge Connector to deliver high-quality connectivity for your projects.