837-024-558-108

Heilind Number:EDA837-024-558-108
Manufacturer:EDAC
Manufacturer Number:837-024-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. The right-angle mount orientation and 24 positions provide versatility in your design layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for industrial applications where robustness and performance are paramount. Elevate your connectivity solutions with this essential component.