837-024-558-201

Heilind Number:EDA837-024-558-201
Manufacturer:EDAC
Manufacturer Number:837-024-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in high-temperature conditions. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its two rows and 24 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. The right-angle mount orientation adds versatility to your setup. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your PCB connections with this essential component.