837-024-558-203

Heilind Number:EDA837-024-558-203
Manufacturer:EDAC
Manufacturer Number:837-024-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, offer seamless connectivity for up to 24 positions. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your system with this essential component, perfect for various applications in the electronics industry.