837-024-558-207

Heilind Number:EDA837-024-558-207
Manufacturer:EDAC
Manufacturer Number:837-024-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and visibility. With a maximum amperage of 3 A, it offers efficient power transfer. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connections for up to 24 positions. Its right-angle mount orientation allows for flexible installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees performance in various conditions. Trust in this connector for seamless board-to-board connections in demanding applications.