837-024-558-212

Heilind Number:EDA837-024-558-212
Manufacturer:EDAC
Manufacturer Number:837-024-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance in high-temperature environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable signal transmission. Featuring 24 positions and right-angle mount orientation, it offers versatility in various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durable and efficient connectivity for your electronic devices. Upgrade your setup with this essential component today.