837-024-558-602

Heilind Number:EDA837-024-558-602
Manufacturer:EDAC
Manufacturer Number:837-024-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a single row layout and 24 positions, it offers seamless integration on PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, its right-angled mount orientation enables flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic assembly project. Elevate your connectivity solutions with this essential component.