837-024-558-603

Heilind Number:EDA837-024-558-603
Manufacturer:EDAC
Manufacturer Number:837-024-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-603

Detailed Description

Enhance your electronic connections with our high-performance High Temp Card Edge Connector. Designed for seamless integration in your PCB setups, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability in even the most demanding environments. The 24-position, single-row layout, coupled with a .156-inch pitch, guarantees precise and efficient connectivity. Crafted with copper alloy contacts and rated for a current of 3A, it offers exceptional conductivity. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.