837-024-558-604

Heilind Number:EDA837-024-558-604
Manufacturer:EDAC
Manufacturer Number:837-024-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-604

Detailed Description

Upgrade your high-temperature applications with our durable High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 24 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and safety. With a green color and right-angle mount orientation, it offers easy identification and space-saving installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Crafted with high-quality copper alloy contacts and a .156-inch pitch, it guarantees secure and stable connections. Trust in this connector for your PCB assembly needs, and experience enhanced functionality and longevity.