837-024-558-608

Heilind Number:EDA837-024-558-608
Manufacturer:EDAC
Manufacturer Number:837-024-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-608

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a single row of 24 positions with a pitch of .156 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and conductivity. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The right-angle mount orientation offers versatility in PCB designs, while the .2-inch row spacing facilitates efficient board-to-board connections. Trust in this connector for seamless and secure electronic integration.