837-024-558-612

Heilind Number:EDA837-024-558-612
Manufacturer:EDAC
Manufacturer Number:837-024-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power transmission with a maximum amperage of 3 A. Its single-row design, with 24 positions spaced at a pitch of .156 inches and row spacing of .2 inches, facilitates seamless integration into your circuitry. Crafted with high-quality Copper Alloy contacts, it guarantees low resistance and long-lasting durability. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.