837-024-558-804

Heilind Number:EDA837-024-558-804
Manufacturer:EDAC
Manufacturer Number:837-024-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts providing seamless power delivery, and a pitch of .156 inches for precise connections, this connector offers exceptional efficiency. Featuring a right-angle mount orientation and accommodating 24 positions, it's perfect for a wide range of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your connectivity solutions with this indispensable green connector.