837-024-558-808

Heilind Number:EDA837-024-558-808
Manufacturer:EDAC
Manufacturer Number:837-024-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-808

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sturdy construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability. Its two rows of contacts, made from high-quality Copper Alloy, provide efficient power transmission at a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections across 24 positions. The right-angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.