837-024-558-812

Heilind Number:EDA837-024-558-812
Manufacturer:EDAC
Manufacturer Number:837-024-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-558-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in demanding environments. With a 3A amperage rating and copper alloy contacts, it delivers secure power and signal transmission. The two-row design with 24 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Ideal for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your PCB assembly with this essential component.