837-024-559-101

Heilind Number:EDA837-024-559-101
Manufacturer:EDAC
Manufacturer Number:837-024-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration and 24 positions, it offers ample connectivity for your PCB boards. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Choose efficiency and quality with this Green Card Edge Connector for your board-to-board connections.