837-024-559-102

Heilind Number:EDA837-024-559-102
Manufacturer:EDAC
Manufacturer Number:837-024-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 24 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, can withstand high temperatures ranging from -40 to 105 °C. With a copper alloy contact material and a pitch of .156 inches, it guarantees secure and reliable connections. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Trust in its 3A amperage rating and robust construction for seamless board-to-board connectivity in various electronic devices. Upgrade your setup with this essential component for unparalleled performance and durability.