837-024-559-103

Heilind Number:EDA837-024-559-103
Manufacturer:EDAC
Manufacturer Number:837-024-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable housing material of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row design and 24 positions, it offers ample connectivity for your PCB needs. Crafted with copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Its right-angle mount orientation adds versatility to installation options. Trust in this connector to deliver consistent and high-quality performance for your electronic projects.