837-024-559-104

Heilind Number:EDA837-024-559-104
Manufacturer:EDAC
Manufacturer Number:837-024-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a versatile solution for your electronic devices. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row and 24 positions, it offers efficient power transmission with a maximum amperage of 3 A. The contact material, made of Copper Alloy, ensures reliable signal integrity. Its .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless data transfer in your electronic projects.